Analog Devices ADUM3481ARSZ-RL7

Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3481ARSZ-RL7.

element14 APAC

Datasheet20 pages11 years ago

Analog Devices

Upverter

Arrow.cn

Inventory History

3 month trend:
-51.70%

CAD Models

Download Analog Devices ADUM3481ARSZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 3.292
Stock
197,126
138,855
Authorized Distributors
6
6
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
Isolation Voltage
560 Vrms
-
Propagation Delay
90 ns
90 ns
Pulse Width Distortion (PWD)
6 ns
6 ns
Rise Time
3 ns
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SSOP
SSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3481ARSZ-RL7.

Related Parts

Analog DevicesADUM3482ARSZ
DGTL ISO 3.75KV GEN PURP 20SSOP / Digital Isolator CMOS 4-CH 1Mbps 20-Pin SSOP Tube
Analog DevicesADUM3482ARSZ-RL7
Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
Analog DevicesADUM3480ARSZ
Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
RenesasISL3330IAZ
Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP Tube
Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices ADUM3481ARSZ-RL7 provided by its distributors.

Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
Small, 3.75 kV RMS Quad Digital Isolators (3/1 Channel Directionality)
Digital Isolator CMOS 4-CH 1Mbps 20-Pin SSOP T/R
1Mbps 4 SSOP-20 , 7.5mm*5.6mm*1.85mm
DGTL ISOLTR 3.75KV 4CH GP 20SSOP
DGTL ISO 3.75KV GEN PURP 20SSOP
SMALL, QUAD-CH DIGITAL ISOLATO
DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C;
Interface Circuit, CMOS, PDSO20
Digital Isolator, 4Ch, -40 To 125Deg C; No. Of Channels:4Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Ssop; No. Of Pins:20Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM3481ARSZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated