Analog Devices ADUM3480ARSZ

Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3480ARSZ.

element14 APAC

Datasheet20 pages11 years ago

Analog Devices

Upverter

Arrow.cn

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices ADUM3480ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3480ARSZ.

Related Parts

Analog DevicesADUM3481ARSZ
Small, 3.75 kV RMS Quad Digital Isolators (3/1 Channel Directionality)
Analog DevicesADUM3482ARSZ
DGTL ISO 3.75KV GEN PURP 20SSOP / Digital Isolator CMOS 4-CH 1Mbps 20-Pin SSOP Tube
Analog DevicesADUM3480BRSZ
Small, 3.75 kV RMS Quad Digital Isolators (4/0 Channel Directionality)
RenesasISL3330IAZ
Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices ADUM3480ARSZ provided by its distributors.

Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
DGTL ISO 3750VRMS 4CH GP 20SSOP / General Purpose Digital Isolator 3750Vrms 4 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Digital Isolator, 4Ch, -40 To 125Deg C; No. Of Channels:4Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Ssop; No. Of Pins:20Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM3480ARSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated