Analog Devices ADUM3150ARSZ-RL7

3.75 kV, 6-Channel, SPIsolator Digital Isolator for SPI with Delay Clock
$ 5.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3150ARSZ-RL7.

Analog Devices

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM3150ARSZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.433
$ 5.051
Stock
129,939
206,436
Authorized Distributors
4
6
Number of Channels
6
6
Channel Type
Unidirectional
Unidirectional
Data Rate
80 Mbps
80 Mbps
Isolation Voltage
3750 Vrms
3750 Vrms
Propagation Delay
25 ns
25 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
Rise Time
-
2.5 ns
Min Supply Voltage
3 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SSOP
SSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3150ARSZ-RL7.

Related Parts

20-Pin, 1.75 KB Flash, 224 RAM, 16 I/O, SSOP | Microchip Technology Inc. PIC16F627A-I/SS
3.5KB 3V~5.5V PIC 20MHz FLASH 16 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipMCP2200-I/SS
MICROCHIP - MCP2200-I/SS - Interface Bridges, USB to UART, 3 V, 5.5 V, SSOP, 20 Pins, -40 °C
Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
Texas InstrumentsMAX3222CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70

Descriptions

Descriptions of Analog Devices ADUM3150ARSZ-RL7 provided by its distributors.

3.75 kV, 6-Channel, SPIsolator Digital Isolator for SPI with Delay Clock
Digital Isolator CMOS 6-CH 40MHZ 20-Pin SSOP T/R
6 CH.,40MHz Isolator for SPI I
DGT ISOL 3750VRMS 6CH SPI 20SSOP
DGTL ISO 3.75KV 6CH SPI 20-SSOP
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated