Analog Devices ADUM2251ARIZ-RL

Digital Isolator Open Drain 2-CH 1Mbps 16-Pin SOIC T/R
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2251ARIZ-RL.

Analog Devices

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
-18.03%

CAD Models

Download Analog Devices ADUM2251ARIZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.48
$ 5.67
Stock
135,397
174,744
Authorized Distributors
6
6
Number of Channels
2
2
Channel Type
Bidirectional
Bidirectional
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
-
-
Propagation Delay
-
162 ns
Pulse Width Distortion (PWD)
85 ns
85 ns
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM2251ARIZ-RL.

Related Parts

Texas InstrumentsISO1050DW
Isolated 5-V CAN transceiver 16-SOIC -55 to 105
Texas InstrumentsSN75C3232EDW
EAR99 75C3232 Tube ALSO OPERATES WITH 5V SUPPLY interface transceiver 5V 1mA 420.395078mg 300ns
Analog DevicesMAX3232ECWE+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesADM3054BRWZ
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
Texas InstrumentsTRSF3232EIDWR
EAR99 TRSF3232 Tape & Reel (TR) RS232 interface receiver 5V 1mA 420.395078mg 1Mbps
Analog DevicesADM3054BRWZ-RL7
1 Magnetic isolation Without voltage isolation 2 3 1Mbps SOIC-16-300mil Digital Isolators ROHS

Descriptions

Descriptions of Analog Devices ADUM2251ARIZ-RL provided by its distributors.

Digital Isolator Open Drain 2-CH 1Mbps 16-Pin SOIC T/R
Hot-Swappable Dual I2C® Isolators, 5 kV
8 mm Creepage Hot Swap Dual I2
DGT ISOL 5000VRMS 2CH I2C 16SOIC
DGTL ISOLTR 5KV 2CH I2C 16-SOIC
SOP-16-300mil Digital Isolators ROHS
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C;
Digital Iso, 1Mbps, 2Ch, 105Degc, Soic16; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:16Pins; Data Rate:1Mbps; Input Level:-; Output Level:-; Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices, Inc. ADUM2251ARIZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated