
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADUM2211SRWZ-RL | 12 | 1 | Cut Tape | ||||||||
| Analog Devices | ADUM2211SRWZ-RL | 22,365 | 1 | Tape & Reel | 3h | |||||||
| DigiKey | ADUM2211SRWZ-RLCT-ND | 1,823 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADUM2211SRWZ-RL | 0 | 1K | |||||||||
| Farnell | ADUM2211SRWZ-RL | 12 | 1 | Cut Tape | 8h |
Download datasheets and manufacturer documentation for Analog Devices ADUM2211SRWZ-RL.
Download Analog Devices ADUM2211SRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM2211SRWZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADUM2211SRWZ-RL.