
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM2210TRWZ-RL | 16,000 | 1K | Tape & Reel | 4h | |||||||
| Rochester Electronics | ADUM2210TRWZ-RL | 1,083 | 20h | |||||||||
| Arrow Electronics | ADUM2210TRWZ-RL | 0 | 1K | |||||||||
| Weyland Electronics Group Pte. Ltd. | ADUM2210TRWZ-RL | 2,631 | 1 | Tape & Reel | 21h | |||||||
| Win Source | WS-ADUM2210TRWZ-RL | 2,325 | 11 | 21h |
Download Analog Devices ADUM2210TRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM2210TRWZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: