Analog Devices ADUM2201ARIZ

Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC Tube
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2201ARIZ.

Upverter

Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages17 years ago

Analog Devices

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM2201ARIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.95
$ 3.946
Stock
109,121
249,518
Authorized Distributors
5
4
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
10 Mbps
10 Mbps
Isolation Voltage
-
846 Vrms
Propagation Delay
150 ns
150 ns
Pulse Width Distortion (PWD)
40 ns
40 ns
Rise Time
10 ns
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADUM2211SRIZ
Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube
Analog DevicesADUM2201BRIZ
ANALOG DEVICES ADUM2201BRIZ Digital Isolator, Dual, 2, 50 ns, 3 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM2211TRWZ
Magnetic isolation 2 General-purpose SOP-16-300mil Digital Isolators ROHS
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube
MicrochipMCP2210-I/SO
MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20

Descriptions

Descriptions of Analog Devices ADUM2201ARIZ provided by its distributors.

Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC Tube
Digital isolator; general purpose; 1Mbps; 3÷5.5VDC; SMD; SO16
Dual-Channel Digital Isolators, 5 kV
8mm creepage DUAL-CH DIG ISOLA
DIGITAL ISOLATOR, 150NS, WSOIC-16
DGTL ISO 5KV 2CH GEN PURP 16SOIC
DGTL ISO 5000VRMS 2CH GP 16SOIC
DGTL ISOLTR 5KV 2CH GP 16-SOIC
SOP-16-300mil Digital Isolators ROHS
Interface Circuit, CMOS, PDSO16
SPECIALTY ANALOG CIRCUIT PDSO16
DIGITAL ISOLATOR, 150NS, WSOIC-16; No. of Channels:2 Channel; Propagation Delay:150ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:WSOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated