Analog Devices ADUM2200ARWZ

Magnetic isolation 2 General-purpose SOP-16-300mil Digital Isolators ROHS
$ 3.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM2200ARWZ.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
+13.20%

CAD Models

Download Analog Devices ADUM2200ARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.661
$ 4.675
$ 4.675
Stock
214,790
433,514
433,514
Authorized Distributors
5
4
4
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
10 Mbps
1 Mbps
1 Mbps
Isolation Voltage
-
-
-
Propagation Delay
150 ns
9 ns
9 ns
Pulse Width Distortion (PWD)
40 ns
3.7 ns
3.7 ns
Rise Time
1 ms
-
-
Min Supply Voltage
3 V
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADUM2201ARWZ
Magnetic isolation 2 General-purpose SOP-16-300mil Digital Isolators ROHS
Analog DevicesADUM2211TRIZ
ANALOG DEVICES ADUM2211TRIZ Digital Isolator, Dual, 2, 50 ns, 3 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM2201BRIZ
ANALOG DEVICES ADUM2201BRIZ Digital Isolator, Dual, 2, 50 ns, 3 V, 5.5 V, SOIC, 16 Pins
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube
MicrochipMCP2210-I/SO
MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20

Descriptions

Descriptions of Analog Devices ADUM2200ARWZ provided by its distributors.

Magnetic isolation 2 General-purpose SOP-16-300mil Digital Isolators ROHS
Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W Tube
Dual-Channel Digital Isolators, 5 kV
DGTL ISO 5KV 2CH GEN PURP 16SOIC
DGTL ISO 5000VRMS 2CH GP 16SOIC
DGTL ISOLTR 5KV 2CH GP 16-SOIC
DIGITAL ISOLATOR, 2-CH, 1MBPS, WSOIC-16; No. of Channels:2 Channel; Propagation Delay:150ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:WSOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM2200ARWZ.