Analog Devices ADUM1301WTRWZ

Triple-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SOIC
$ 6.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1301WTRWZ.

Analog Devices

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM1301WTRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
$ 4.5
$ 4.5
Stock
118,228
504,699
504,699
Authorized Distributors
5
6
6
Number of Channels
3
3
3
Channel Type
-
Unidirectional
Unidirectional
Data Rate
90 Mbps
90 Mbps
90 Mbps
Isolation Voltage
-
-
-
Propagation Delay
32 ns
100 ns
100 ns
Pulse Width Distortion (PWD)
-
40 ns
40 ns
Rise Time
2.5 ns
2.5 ns
2.5 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1301WTRWZ.

Related Parts

Texas InstrumentsSN65LVDS3486D
18mA LVTTL 4 0 3V 6.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 100Mbps SOIC-16
Texas InstrumentsSN65LVDS32D
400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS3486DR
EAR99 65LVDS3486 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00001A 155.100241mg 6.1ns
Analog DevicesLTC1688IS#PBF
Quad Transmitter Single Receiver RS-422/RS-485 16-Pin SOIC N Tube
Analog DevicesADUM1301ARWZ
ADUM1301ARWZ PCB SMT 3-CHANNEL DIGITAL ISOLATOR, 2500 V, 16-PIN SOIC W
Analog DevicesADUM1401ARWZ
Quad-Channel Digital Isolator (3/1 Channel Directionality)

Descriptions

Descriptions of Analog Devices ADUM1301WTRWZ provided by its distributors.

Triple-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SOIC
Digital Isolator CMOS 3-CH 10Mbps Automotive 16-Pin SOIC W Tube
DIGITAL ISOLATOR, AEC-Q100, 3-CH, WSOIC
3-5.5V DC 10Mbit/sc 3Chnl Dgtl
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
DGTL ISO 2500VRMS 3CH GP 16SOIC
SOP-16-300mil Digital Isolators ROHS
Interface Circuit, CMOS, PDSO16
ADUM1301 - TRIPLE-CHANNEL DIGITA
Isolator, Digital, 10Mbps, Wsoic-16; No. Of Channels:3Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:10Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1301WTRWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated