Analog Devices ADUM1280WARZ

3kV rms, Default High, Dual-Channel Digital Isolators(2/0 Channel Directionality)
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1280WARZ.

Analog Devices

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago

Arrow.cn

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.85
$ 2.37
$ 2.37
Stock
148,479
1,036,470
1,036,470
Authorized Distributors
5
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
100 Mbps
-
-
Isolation Voltage
-
-
-
Propagation Delay
50 ns
150 ns
150 ns
Pulse Width Distortion (PWD)
10 ns
40 ns
40 ns
Rise Time
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1280WARZ.

Related Parts

NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of Analog Devices ADUM1280WARZ provided by its distributors.

3kV rms, Default High, Dual-Channel Digital Isolators(2/0 Channel Directionality)
3 kV RMS Dual Channel Digital Isolators | DGTL ISO 3KV 2CH GEN PURP 8SOIC
Digital Isolator CMOS 2-CH 1Mbps Automotive 8-Pin SOIC N Tube
8-SOIC (0.154 3.90mm Width) 2 2/0 General Purpose Digital Isolator 25kV/mus 3000Vrms 1Mbps -40C~125C
Small 3kV DUAL-CH DIGITAL ISOL
Analog Devices
DGTL ISO 3000VRMS 2CH GP 8SOIC
Resistor Metal Film Through Hole
DIGITAL ISOLATOR; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Length: 4.9 mm;
ADUM1280 - 3KV RMS DUAL CHANNEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated