Analog Devices ADUM1246ARZ-RL7

Micropower, Dual-Channel Digital Isolators, Default Low (1/1 Channel Directionality)
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1246ARZ-RL7.

Analog Devices

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago

Newark

Inventory History

3 month trend:
-7.40%

CAD Models

Download Analog Devices ADUM1246ARZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.96
Stock
117,662
1,211,713
Authorized Distributors
5
6
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
2 Mbps
2 Mbps
Isolation Voltage
-
3000 Vrms
Propagation Delay
180 ns
180 ns
Pulse Width Distortion (PWD)
8 ns
8 ns
Rise Time
-
-
Min Supply Voltage
-
2.25 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1246ARZ-RL7.

Related Parts

NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of Analog Devices ADUM1246ARZ-RL7 provided by its distributors.

Micropower, Dual-Channel Digital Isolators, Default Low (1/1 Channel Directionality)
Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
DGTL ISO 3KV 2CH GEN PURP 8SOIC
DGTL ISO 3000VRMS 2CH GP 8SOIC
Interface Circuit, CMOS, PDSO8
Digital Isolator, 2Ch, 125Deg C, Nsoic-8; No. Of Channels:2Channels; Supply Voltage Min:2.25V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:2Mbps; Input Level:-; Output Level:-; Isolation Voltage:3Kvrohs Compliant: Yes |Analog Devices, Inc. ADUM1246ARZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated