Analog Devices ADUM1241ARSZ-RL7

Micropower, Dual-Channel Digital Isolators, Default High (1/1 Channel Directionality)
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1241ARSZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet20 pages12 years ago

Newark

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM1241ARSZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.91
$ 3.01
Stock
138,809
88,916
Authorized Distributors
5
5
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
2 Mbps
2 Mbps
Isolation Voltage
3750 Vrms
-
Propagation Delay
180 ns
180 ns
Pulse Width Distortion (PWD)
8 ns
8 ns
Rise Time
-
2 ns
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SSOP
SSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1241ARSZ-RL7.

Related Parts

Analog DevicesADUM1240ARSZ
Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality)
Analog DevicesADUM1245ARSZ
Micropower, Dual-Channel Digital Isolators, Default Low (2/0 Channel Directionality)
Analog DevicesADUM1246ARSZ
Micropower, Dual-Channel Digital Isolators, Default Low (1/1 Channel Directionality)
Texas InstrumentsMAX3318ECDBR
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection
Texas InstrumentsMAX3318IDBR
EAR99 MAX3318 Tape & Reel (TR) RS232 interface driver 2.5V 2mA 156.687814mg 460Kbps
Texas InstrumentsMAX3318EIDBR
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADUM1241ARSZ-RL7 provided by its distributors.

Micropower, Dual-Channel Digital Isolators, Default High (1/1 Channel Directionality)
Magnetic isolation 2 General-purpose SSOP-20-208mil Digital Isolators ROHS
Digital Isolator, 2Ch, 125Deg C, Ssop-20; No. Of Channels:2Channels; Supply Voltage Min:2.25V; Supply Voltage Max:3.6V; Ic Case/Package:Ssop; No. Of Pins:20Pins; Data Rate:2Mbps; Input Level:-; Output Level:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1241ARSZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated