
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM1200WURZ-RL7 | 17,355 | 1 | Tape & Reel | 4h | |||||||
| DigiKey | ADUM1200WURZ-RL7CT-ND | 1,773 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADUM1200WURZ-RL7 | 0 | 1K | |||||||||
| Mouser | 584-ADUM1200WURZ-RL7 | 906 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | ADUM1200WURZRL7 | 20,263 | 7 | Tape & Reel | 14h |
Download Analog Devices ADUM1200WURZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM1200WURZ-RL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: