Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADUM1200ARZ

DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube
$ 2.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1200ARZ.

Analog Devices

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago

Upverter

LKR

TME

Farnell

Inventory History

3 month trend:
+406%

CAD Models

Download Analog Devices ADUM1200ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.751
$ 2.15
$ 2.15
Stock
598,448
243,376
243,376
Authorized Distributors
6
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
1 Mbps
100 Mbps
100 Mbps
Isolation Voltage
2500 Vrms
560 Vrms
560 Vrms
Propagation Delay
150 ns
50 ns
50 ns
Pulse Width Distortion (PWD)
40 ns
10 ns
10 ns
Rise Time
3 ns
-
-
Min Supply Voltage
2.7 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1200ARZ.

Related Parts

Analog DevicesADUM1201ARZ-RL7
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Analog DevicesADUM3201ARZ-RL7
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Analog DevicesADUM1201ARZ
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC

Descriptions

Descriptions of Analog Devices ADUM1200ARZ provided by its distributors.

DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube
Bus Isolator, 1Mbps, 150ns, 2500Vrms, 5.5V Max, SMC NSOIC 8 pin
ADUM1200ARZ PCB SMT 2-CHANNEL DIGITAL ISOLATOR, 2500 V, 8-PIN SOIC
ANALOG DEVICES ADUM1200ARZ Digital Isolator, Dual, 2 Channel, 150 ns, 2.7 V, 5.5 V, SOIC, 8 Pins
Dual-Channel Digital Isolator (2/0 Channel Directionality)
Isol Digital, 2-Ch, 2.7V, 5.5V; |Analog Devices, Inc. ADUM1200ARZ
1Mbps 2-Ch SOIC-8 Transceiver, SMD, 1.75mm H
DIGITAL ISOLATOR 2CH, 1200, SOIC8
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
IC MCU 16BIT 60KB FLASH 64VQFN
DGTL ISO 2500VRMS 2CH GP 8SOIC "General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154"", 3.90mm Width)"
Interface Circuit, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1200ARZ .