Texas Instruments ISO7220CDR

Digital Isolator Cmos 2-CH 25MBPS 8-PIN SOIC T/r / Dgtl Iso 2.5KV Gen Purp 8SOIC
$ 2.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet9 pages19 years ago

Upverter

Newark

Augswan

LCSC

Inventory History

3 month trend:
-80.63%

CAD Models

Download Texas Instruments ISO7220CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.377
$ 3.417
$ 3.417
Stock
383,097
187,226
187,226
Authorized Distributors
3
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
42 ns
45 ns
45 ns
Pulse Width Distortion (PWD)
2 ns
3 ns
3 ns
Rise Time
-
-
-
Min Supply Voltage
2.8 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7220CDR.

Related Parts

Texas InstrumentsISO7221CD
TEXAS INSTRUMENTS ISO7221CD Digital Isolator, Dual, 2 Channel, 42 ns, 3 V, 5.5 V, SOIC, 8 Pins
±15kV IEC ESD Protected, 3.3V, Half-duplex, 20Mbps RS-485/RS-422 Transceiver with Tx/Rx enable
Texas InstrumentsSN65HVD30D
EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface receiver 3.3V 2.1mA 75.891673mg 45ns
Texas InstrumentsSN65HVD30DR
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
MaxLinearSP3495EEN-L
SP3495E-3497E Series 3.3 V Transceivers +/-15 kV SMT RS 232/485 - SOIC-8
ISL3178 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments ISO7220CDR provided by its distributors.

Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
2-channel, 2/0, digital isolator 8-SOIC -40 to 125
Digital Isolators; ISO7220CDR; TEXAS INSTRUMENTS; SOIC; 8; 2
25Mbps 2 SOIC-8 SMD mount,glue mount 1.75mm(height)
2 General-purpose SOP-8 Digital Isolators ROHS
IC REG LINEAR 3.3V 50MA SOT23-5
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
Interface Circuit, CMOS, PDSO8
ISO7220C DUAL CHANNEL, 2/0, 25MB
SPECIALTY ANALOG CIRCUIT PDSO8
Digital Isolator, 2-Ch, 25Mbps, Soic-8; No. Of Channels:2 Channel; Propagation Delay:42Ns; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7220CDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7220CDR .
  • ISO7220CDR.