Analog Devices ADUM1200CRZ-RL7

Digital Isolator Cmos 2-CH 25MBPS 8-PIN SOIC N T/r / Dgtl Iso 2.5KV Gen Purp 8SOIC
$ 3.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1200CRZ-RL7.

Analog Devices

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago

HQonline

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-79.15%

CAD Models

Download Analog Devices ADUM1200CRZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.075
$ 2.095
$ 2.095
Stock
355,141
434,572
434,572
Authorized Distributors
5
4
4
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
45 ns
42 ns
42 ns
Pulse Width Distortion (PWD)
3 ns
2 ns
2 ns
Rise Time
-
-
-
Min Supply Voltage
2.7 V
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5 V
5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1200CRZ-RL7.

Related Parts

Analog DevicesADUM1201ARZ
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC
Analog DevicesADUM1200ARZ
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube
Analog DevicesADUM1201CRZ
ANALOG DEVICES ADUM1201CRZ Digital Isolator, Dual, 2 Channel, 45 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

Descriptions

Descriptions of Analog Devices ADUM1200CRZ-RL7 provided by its distributors.

Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C; Available until stocks are exhausted
Dual-Channel Digital Isolator (2/0 Channel Directionality)
Digital Isolator CMOS 2-CHN 25Mbps ADUM1200CRZ
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
Interface Circuit, CMOS, PDSO8
MICROCIRCUIT INTERFACE ISOLATOR DUAL
Digital Isolator, 2Ch, -40 To 105Deg C; No. Of Channels:2Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:50Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1200CRZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1200CRZRL7