Analog Devices ADUCM320BBCZI-RL

Precision Analog Microcontroller, 14-Bit Analog I/O with MDIO Interface, Arm Cortex-M3
$ 21.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM320BBCZI-RL.

HQonline

Datasheet26 pages10 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.922
$ 21.296
$ 21.296
Stock
209,006
179,959
179,959
Authorized Distributors
4
6
6
Case/Package
TFBGA
BGA
BGA
Number of Pins
96
96
96
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
80 MHz
80 MHz
Number of I/Os
40
40
40
Interface
I2C, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
-
2.9 V
2.9 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM320BBCZI-RL.

Related Parts

MicrochipATSAM3U4CA-CU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 100-Pin TFBGA - Tray
MCU 32-bit SAM7X ARM7TDMI RISC 256KB Flash 1.85V/3.3V 100-Pin TFBGA T/R
MicrochipATSAM3A4CA-CU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray

Descriptions

Descriptions of Analog Devices ADUCM320BBCZI-RL provided by its distributors.

Precision Analog Microcontroller, 14-Bit Analog I/O with MDIO Interface, Arm Cortex-M3
MCU 32-Bit ADuCM32x ARM Cortex M3 RISC 256KB Flash 3.3V 96-Pin CSP-BGA
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PBGA96

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUCM320BBCZIRL