Analog Devices ADUCM320BBCZ

MCU 32-Bit ADuCM32x ARM Cortex M3 RISC 256KB Flash 3.3V 96-Pin CSP-BGA Tray
$ 23.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM320BBCZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet26 pages10 years ago
Datasheet19 pages11 years ago

element14 APAC

HQonline

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUCM320BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.21
$ 23.135
$ 23.135
Stock
160,164
221,714
221,714
Authorized Distributors
6
6
6
Case/Package
BGA
TFBGA
TFBGA
Number of Pins
96
96
96
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
40
40
40
Interface
I2C, SPI, UART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.9 V
2.9 V
2.9 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM320BBCZ.

Related Parts

STMicroelectronicsSTM32F107VCH6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F103VCH6
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-100; Controller Family/Series:STM32F; Core Siz
STMicroelectronicsSTM32F373VCH6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
NXP SemiconductorsMK51DX256ZCMC10
MCU 32-bit Kinetis K51 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
Texas InstrumentsLM3S1P51-IBZ80-C5
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 1.2V/3.3V 108-Pin NF-BGA
NXP SemiconductorsMK10DN512VMC10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 121-MAPBGA

Descriptions

Descriptions of Analog Devices ADUCM320BBCZ provided by its distributors.

MCU 32-Bit ADuCM32x ARM Cortex M3 RISC 256KB Flash 3.3V 96-Pin CSP-BGA Tray
Precision Analog Microcontroller, 14-Bit Analog I/O with MDIO Interface, ARM Cortex-M3
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PBGA96
Arm Mcu, 100Mips, 39I/O, Cspbga-96; Product Range:Aduc Family Aducm3 Series Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:-; Program Memory Size:128Kb; No. Of Pins:96Pins; Ic Case/Package:Cspbga Rohs Compliant: Yes |Analog Devices, Inc. ADUCM320BBCZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated