Microchip ATSAM3U4CA-CU

MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 100-Pin TFBGA - Tray
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3U4CA-CU.

Future Electronics

Datasheet0 pages0 years ago
Datasheet1,187 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-31.47%

CAD Models

Download Microchip ATSAM3U4CA-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATSAM3U2CA-CU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 96MHz, CMOS, PBGA100
MicrochipATSAM3U1CB-CU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 96MHz, CMOS, PBGA100
MicrochipATSAM3A4CA-CU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray

Descriptions

Descriptions of Microchip ATSAM3U4CA-CU provided by its distributors.

MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 100-Pin TFBGA - Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 96MHz, CMOS, PBGA100
SAM3U Series 256 kB Flash 52 kB SRAM 96 MHz 32-Bit Microcontroller - TFBGA-100
MCU, 32BIT, CORTEX-M3, 96MHZ, TFBGA-100
MCU 1.62V~3.6V 96MHz 52KB Flash 256KB Brown-out Detect/Reset DMA I2S POR PWM WDT Internal 57 1 EBI EMI I2C Memory Card SPI SSC UART USART USB A/D 4x10b 4x12b 32bit ARM Cortex-M3 BGA SMD 14mm L × 14mm W
MCU, 32BIT, CORTEX-M3, 96MHZ, TFBGA-100; Product Range: SAM32 Family SAM 3U Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 96MHz; Program Memory Size: 256KB; RAM Memory Size: 52KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3U4CACU