Analog Devices ADUCM320BBCZI

MCU 32-Bit ADuCM32x ARM Cortex M3 RISC 256KB Flash 3.3V 96-Pin CSP-BGA Tray
$ 23.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUCM320BBCZI.

HQonline

Datasheet26 pages10 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
-0.51%

CAD Models

Download Analog Devices ADUCM320BBCZI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.135
$ 23.21
$ 23.21
Stock
220,660
161,288
161,288
Authorized Distributors
6
6
6
Case/Package
TFBGA
BGA
BGA
Number of Pins
96
96
96
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
40
40
40
Interface
I2C, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.9 V
2.9 V
2.9 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUCM320BBCZI.

Related Parts

MicrochipATSAM3U4CA-CU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 100-Pin TFBGA - Tray
MicrochipATSAM3A4CA-CU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray
MicrochipATSAM3X4CA-CU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LFBGA Tray

Descriptions

Descriptions of Analog Devices ADUCM320BBCZI provided by its distributors.

MCU 32-Bit ADuCM32x ARM Cortex M3 RISC 256KB Flash 3.3V 96-Pin CSP-BGA Tray
Precision Analog Microcontroller, 14-Bit Analog I/O with MDIO Interface, Arm Cortex-M3
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PBGA96
Arm Mcu, 100Mips, 39I/O, Cspbga-96; Product Range:Aduc Family Aducm3 Series Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:-; Program Memory Size:128Kb; No. Of Pins:96Pins; Ic Case/Package:Cspbga Rohs Compliant: Yes |Analog Devices, Inc. ADUCM320BBCZI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated