STMicroelectronics STM32F107VCH6

MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F107VCH6.

Newark

Datasheet107 pages11 years ago
Datasheet104 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+25.19%

CAD Models

Download STMicroelectronics STM32F107VCH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F103VCH6
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-100; Controller Family/Series:STM32F; Core Siz
STMicroelectronicsSTM32F373VCH6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
STMicroelectronicsSTM32F372VCH6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA

Descriptions

Descriptions of STMicroelectronics STM32F107VCH6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 100-Pin LFBGA, 2 CAN Ch
RISC Microcontroller, 32-Bit, FLASH, STM32 CPU, 72MHz, CMOS, PBGA100
Mainstream Connectivity line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 72 MHz CPU, Ethernet MAC, CAN and USB 2.0 OTG
ARM-M3 72MHz LFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F107VCH6.