Analog Devices ADUC841BSZ62-5

Precision Analog Microcontroller: 20MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC
$ 20.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC841BSZ62-5.

Analog Devices

Datasheet4 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet4 pages21 years ago

Upverter

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-75.85%

CAD Models

Download Analog Devices ADUC841BSZ62-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC841BSZ62-5.

Related Parts

14KB 4V~5.5V PIC 20MHz FLASH 33 MQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
7 KB Flash, 192 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC16F874-20I/PQ
NXP SemiconductorsMC908AZ60AMFUE
8 Bit MCU, HC08 Family HC08AZ Series Microcontrollers, HC08, 8.4 MHz, 60 KB, 64 Pins, QFP
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
8-BIT SINGLE-CHIP MICROCONTROLLER Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44
NXP SemiconductorsMC9S08PT60AVQH
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray

Descriptions

Descriptions of Analog Devices ADUC841BSZ62-5 provided by its distributors.

Precision Analog Microcontroller: 20MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC
MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 5V 52-Pin MQFP
ANALOG DEVICES ADUC841BSZ62-5 8 Bit Microcontroller, MicroConverter with ADC, ADuC8xx, 20 MHz, 62 KB, 2 KB, 52 Pins, MQFP
4.75V~5.25V 20MHz 2.25KB FLASH 62KB DMA,PSM,PWM,Temp Sensor,WDT 32 4.75V 5.25V 20MHz I2C,SPI,UART,USART A/D 8x12b,D/A 2x12b 8bit 8052 QFP-52 10mm*10mm*2.15mm
8 BIT MCU, 20MHZ, 34I/O, MQFP-52; Product Range:ADUC Family ADUC8 Series Microcontrollers; Device Core:-; Operating Frequency Max:20MHz; Program Memory Size:62KB; No. of Pins:52Pins; IC Case / Package:MQFP; No. of I/O s:34I/O s RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC841BSZ625