Analog Devices ADUC812BSZ-REEL

8 BIT MCU, 12MHZ, 32I/O, MQFP-52; Available until stocks are exhausted
$ 19.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC812BSZ-REEL.

SHENGYU ELECTRONICS

Datasheet57 pages13 years ago

Analog Devices

Arrow Electronics

Augswan

iiiC

Inventory History

3 month trend:
+22.00%

CAD Models

Download Analog Devices ADUC812BSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.791
$ 20.284
Stock
315,090
400,083
Authorized Distributors
6
6
Case/Package
QFP
QFP
Number of Pins
52
52
Core Architecture
8051
8052
Data Bus Width
8 b
8 b
Max Frequency
1.3 MHz
16 MHz
Number of I/Os
34
34
Interface
2-Wire, I2C, SPI, UART
2-Wire, I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.25 V
Peripherals
Temp Sensor, WDT
DMA, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC812BSZ-REEL.

Related Parts

NXP SemiconductorsMC9S08AC32CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 64 Pins, QFP
NXP SemiconductorsMC9S08AW32CFUE
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz
NXP SemiconductorsMC9S08AC60CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP
7 KB Flash, 192 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC16F874-20I/PQ
8-BIT SINGLE-CHIP MICROCONTROLLER Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44

Descriptions

Descriptions of Analog Devices ADUC812BSZ-REEL provided by its distributors.

8 BIT MCU, 12MHZ, 32I/O, MQFP-52; Available until stocks are exhausted
MCU 8-bit ADuC8xx 8052 CISC 8KB Flash 3.3V/5V 52-Pin MQFP T/R
2.7V~5.5V 16MHz 2KB FLASH 8KB PSM,Temp Sensor,WDT 34 2.7V 5.25V 16MHz I2C,SPI,UART,USART 640 x 8 A/D 8x12b,D/A 2x12b 8bit 8052 QFP-52 , 10mm*10mm*2.15mm
8 Bit Mcu, 12Mhz, 32I/O, Mqfp-52; Product Range:Aduc Family Aduc8 Series Microcontrollers; Device Core:-; Operating Frequency Max:12Mhz; Program Memory Size:8Kb; No. Of Pins:52Pins; Ic Case/Package:Mqfp; No. Of I/O S:34I/O S Rohs Compliant: Yes |Analog Devices, Inc. ADUC812BSZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC812BSZREEL