Analog Devices ADUC812BSZ

8 BIT MCU, 12MHZ, 32I/O, MQFP-52; Available until stocks are exhausted Alternative available
$ 20.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC812BSZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

HQonline

Augswan

Inventory History

3 month trend:
-2.71%

CAD Models

Download Analog Devices ADUC812BSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.28
$ 19.696
Stock
380,329
305,527
Authorized Distributors
6
6
Case/Package
QFP
QFP
Number of Pins
52
52
Core Architecture
8052
8051
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
1.3 MHz
Number of I/Os
34
34
Interface
2-Wire, I2C, SPI, UART
2-Wire, I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.5 V
Peripherals
DMA, Temp Sensor, WDT
Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC812BSZ.

Related Parts

Silicon LabC8051F382-GQR
MCU 8-Bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP T/R
NXP SemiconductorsMC9S08AC32CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 64 Pins, QFP
NXP SemiconductorsMC9S08PT60AVQH
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray
14KB 4V~5.5V PIC 20MHz FLASH 33 MQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
NXP SemiconductorsMC9S08AW32CFUE
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz
7 KB Flash, 192 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC16F874-20I/PQ

Descriptions

Descriptions of Analog Devices ADUC812BSZ provided by its distributors.

8 BIT MCU, 12MHZ, 32I/O, MQFP-52; Available until stocks are exhausted Alternative available
Microcontroller Operating temperature: -40...+85 °C Package: PQFP-52
MCU 8-bit ADuC8xx 8052 CISC 8KB Flash 3.3V/5V 52-Pin MQFP Tray
2.7V~5.5V 16MHz 2KB FLASH 8KB PSM,Temp Sensor,WDT 34 1 2.7V 5.25V 16MHz I2C,SPI,UART,USART 640 x 8 A/D 8x12b,D/A 2x12b 8bit 8052 QFP-52 10mm*10mm*2.15mm
8 Bit Mcu, 12Mhz, 32I/O, Mqfp-52; Product Range:Aduc Family Aduc8 Series Microcontrollers; Device Core:-; Operating Frequency Max:12Mhz; Program Memory Size:8Kb; No. Of Pins:52Pins; Ic Case/Package:Mqfp; No. Of I/O S:34I/O S Rohs Compliant: Yes |Analog Devices, Inc. ADUC812BSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated