Analog Devices ADT75BRMZ

Temp Sensor Digital Serial (I2C, SMBus) 8-Pin MSOP Tube
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT75BRMZ.

Upverter

Datasheet24 pages13 years ago
Datasheet24 pages15 years ago
Datasheet24 pages20 years ago

Analog Devices

Newark

Farnell

iiiC

Inventory History

3 month trend:
-5.95%

CAD Models

Download Analog Devices ADT75BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 1.68
$ 1.68
Stock
246,894
153,482
153,482
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
10 sps
10 sps
10 sps
Polarity
-
-
-
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADT75BRMZ.

Related Parts

Digital Temperature Sensor with 2-Wire Interface
ON SEMICONDUCTOR NCT175DMR2GTemperature Sensor IC, Digital,1C, -55 C, 125 C, MSOP, 8 Pins
Analog DevicesADT75ARMZ
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
Analog DevicesADT75ARMZ-REEL7
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
Analog DevicesADT75ARMZ-REEL
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
MicrochipTCN75AVUA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices ADT75BRMZ provided by its distributors.

Temp Sensor Digital Serial (I2C, SMBus) 8-Pin MSOP Tube
±1°C Accurate, 12-Bit Digital Temperature Sensor
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 3Cel SQUARE SURFACE MOUNT
ADT75BRMZ TEMPERATURE SENSOR 8-PIN MSOP, -55 - +125 DEGC
Low voltage differential Regulator (LDO)
TEMPERATURE SENSOR, 125DEG C, MSOP-8;
IC TEMP SENSOR DGTL 12BIT 8-MSOP
SENSOR DIGITAL -55C-125C 8MSOP
+/- 1 DEGREE CENTIGRADE ACCURATE
Temperature Sensor, 125Deg C, Msop-8; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:12 Bits Rohs Compliant: Yes |Analog Devices, Inc. ADT75BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated