Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADT75ARMZ

Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
$ 1.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT75ARMZ.

element14 APAC

Datasheet24 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
+2.75%

CAD Models

Download Analog Devices ADT75ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.749
$ 1.72
$ 1.72
Stock
393,004
336,124
336,124
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
-
-
Sampling Rate
10 sps
10 sps
10 sps
Polarity
-
-
-
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADT75ARMZ.

Related Parts

Digital Temperature Sensor with 2-Wire Interface, Micro 8 lead Surface Mount, 3000-REEL
ON SEMICONDUCTOR NCT175DMR2GTemperature Sensor IC, Digital,1C, -55 C, 125 C, MSOP, 8 Pins
Analog DevicesADT75BRMZ
SENSOR DIGITAL -55C-125C 8MSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP"
Analog DevicesADT75BRMZ-REEL7
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
Analog DevicesADT75BRMZ-REEL
SENSOR DIGITAL -55C-125C 8MSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP"
MicrochipTCN75AVUA
SENSOR DIGITAL -40C-125C 8MSOP "Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-MSOP"

Descriptions

Descriptions of Analog Devices ADT75ARMZ provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
SENSOR DIGITAL -55C-125C 8MSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP"
Temp Sensor Digital Serial (I2C, SMBus) 8-Pin MSOP Tube
IC, TEMP SENSOR, 12BIT, 2°C, MSOP-8; IC; IC, TEMP SENSOR, 12BIT, 2°C, MSOP-8; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-25°C; Sensing Temperature Max:+100°C; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Sensor Case Style:MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT75ARMZ .
  • ADT75ARMZ.