Analog Devices ADSP-CM403CSWZ-EF

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 40MHz, CMOS, PBGA260
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-CM403CSWZ-EF.

Analog Devices

Datasheet122 pages17 years ago
Datasheet84 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADSP-CM403CSWZ-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTMS320F2802PZA-60
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F2802PZA
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F2802PZS
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 125
Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PBGA225
Analog DevicesADSP-BF506BSWZ-3F
IC, DSP, BF506F, 400MHZ, 120LQFP; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)
NXP SemiconductorsDSPB56367AG150
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PQFP144

Descriptions

Descriptions of Analog Devices ADSP-CM403CSWZ-EF provided by its distributors.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 40MHz, CMOS, PBGA260
SOC ARM Cortex M4 120-Pin LQFP EP Tray
DSP Floating-Point 32-Bit 150MHz 120-Pin LQFP Tray
Arm Cortex M4 Flash, 13+ Enob Dc 150Mhz
IC ARM CORTEX M4 FLASH 120LQFP
The ADSP-CM403F Mixed-Signal Control Processor integrates dual high precision 16 bit ADCs and an ARM® Cortex-M4™ processor core with floating-point unit operating at frequencies up to 240 MHz and integrating up to 384KB of SRAM memory, up to 2M byte of flash memory, accelerators and peripherals optimized for photo-voltaic (PV) inverter control, motor control and other embedded control applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated