Analog Devices ADSP-BF506BSWZ-3F

IC, DSP, BF506F, 400MHZ, 120LQFP; MSL: MSL 3 - 168 hours; SVHC: No SVHC (19-Dec-2011)

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF506BSWZ-3F.

SHENGYU ELECTRONICS

Datasheet84 pages17 years ago

Factory Futures

Farnell

CAD Models

Download Analog Devices ADSP-BF506BSWZ-3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320F2802PZA-60
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F2802PZA
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F2806PZA
C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 12 PWM 100-LQFP -40 to 85
NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128
NXP SemiconductorsDSPB56362AG120
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 120MHz, CMOS, PQFP144

Descriptions

Descriptions of Analog Devices ADSP-BF506BSWZ-3F provided by its distributors.

IC, DSP, BF506F, 400MHZ, 120LQFP; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)
ANALOG DEVICES ADSP-BF506BSWZ-3F IC, DSP, BF506F, 400MHZ, 120LQFP
Within the BF50x family and as part of the Blackfin portfolio of processors, the BF506F sits above the BF504 and BF504F in terms of cost and features by providing both a 4MB executable flash and a true 12 bit dual SAR ADC with an ENOB of 11+. Combined with up to a 400 MHz core clock speed and a peripheral set including two three-phase PWM units, an ADC Control Module, two SPI’s, two SPORT’s, a CAN controller, a PPI, eight general purpose counters and a Removable Storage Interface, the BF506F is feature and cost optimized for compute intensive industrial and general purpose applications that can operate exclusively out of 68KB L1 memory and 4MB executable flash. The BF506F is offered in a low cost 14x14mm LQFP-EPAD package, commercial and industrial temperature grades and 300 and 400 MHz speed grades.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated