Texas Instruments TMS320F2802PZA

C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
$ 10.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2802PZA.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet146 pages14 years ago
Datasheet147 pages11 years ago
Datasheet145 pages14 years ago
Technical Drawing2 pages27 years ago
Datasheet24 pages0 years ago

Newark

Mouser

HQonline

element14 APAC

Inventory History

3 month trend:
+220%

CAD Models

Download Texas Instruments TMS320F2802PZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.034
$ 8.729
$ 8.729
Stock
969,576
1,114,319
1,114,319
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Number of I/Os
35
35
35
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
3.47 V
3.47 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments TMS320F2802PZA provided by its distributors.

C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 6 PWM 100-LQFP -40 to 85
Other Series 100MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 32-bit C28x 64KB Flash 1.8V/3.3V 100-Pin LQFP Tray
1.71V~1.89V 100MHz 616KB FLASH 64KB POR,PWM,WDT 35 1 1.8V 3.3V 100MHz CANbus,I2C,SCI,SPI,UART,USART A/D 16x12b 32bit C28x LQFP-100 1.6mm
IC, SM DSP CONTROLLER W/ FLASH, 32BIT; Series:TMS320; DSP Type:Static CMOS Technology; Memory Size, RAM:12KB; Interface Type:CAN, I2C, SPI, SCI; Voltage, Supply Min:3.14V; Voltage, Supply Max:3.47V; Termination Type:SMD; Case Style:LQFP; Pins, No. of:100; Temperature, Operating Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.