Analog Devices ADSP-BF592BCPZ-2

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP176
$ 6.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF592BCPZ-2.

Analog Devices

Datasheet44 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-BF592BCPZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF592BCPZ-2.

Related Parts

Analog DevicesADBF592WYCPZ402
BlackRin Processor with on chip ROM, TRAY
Analog DevicesADAU1452WBCPZ
DSP Fixed-Point 32bit 294.912MHz Automotive 72-Pin LFCSP EP Tray / IC AUDIO PROCESSOR 72LFCSP
Analog DevicesADAU1451WBCPZ
DSP Fixed-Point 32bit 294.912MHz Automotive 72-Pin LFCSP EP Tray
Cirrus LogicCS48520-CQZ
I2C SPI 48-LQFP 2009 CS48520 digital signal processor 1.80V 7mm 150MHz 96kB
NXP SemiconductorsDSPB56374AE
DSPB56374 Series 54 kB 1.25 V 150 MHz Audio Digital Signal Processor - LQFP-52
NXP SemiconductorsDSPB56374AF
DSP56K/Symphony MULTIPLE Surface Mount Audio Processor DSP 0C~70C TA ROM (84kB) 149.9MHz 14mm

Descriptions

Descriptions of Analog Devices ADSP-BF592BCPZ-2 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP176
Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
I2C I2S IrDA PPI SPI SPORT UART 64-VFQFN Exposed Pad CSP SRAM PRODUCTION (Last Updated: 2weeks ago) digital signal processor 1.29V 9mm 400MHz 32b

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF592BCPZ2