Cirrus Logic CS48520-CQZ

I2C SPI 48-LQFP 2009 CS48520 digital signal processor 1.80V 7mm 150MHz 96kB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS48520-CQZ.

IHS

Datasheet23 pages16 years ago

element14

iiiC

CAD Models

Download Cirrus Logic CS48520-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.35
Introduction Date2006-12-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-22
LTD Date2020-06-19

Related Parts

Cirrus LogicCS48540-CQZ
I2C SPI 48-LQFP 2001 CS48540 digital signal processor 1.80V 7mm 150MHz 96kB
NXP SemiconductorsDSPB56374AE
DSPB56374 Series 54 kB 1.25 V 150 MHz Audio Digital Signal Processor - LQFP-52
Analog DevicesADAU1701JSTZ
SigmaDSP® 28/56-Bit Audio Processor with Two ADCs and Four DACs
NXP SemiconductorsMC56F8006VLF
MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMC56F8036VLF
56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 64KB (32K x 16) FLASH 48-LQFP (7x7)
Analog DevicesADAU1702JSTZ
DSP 28bit/56bit 25MHz 25MIPS Automotive 48-Pin LQFP Tray / IC AUDIO PROC 2ADC/4DAC 48-LQFP

Descriptions

Descriptions of Cirrus Logic CS48520-CQZ provided by its distributors.

I2C SPI 48-LQFP 2009 CS48520 digital signal processor 1.80V 7mm 150MHz 96kB
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 27MHz, CMOS, PQFP48
AUDIO DECODER DIGITAL SIGNAL PROCESSOR -DSP, QFP-48
DSP, 32BIT, AUDIO PROCESSOR, 48LQFP; Audio Control Type:Digital Audio Interface; Supply Voltage Range:1.71V to 1.89V; Control Interface:I2C, Serial; Audio IC Case Style:QFP; No. of Pins:48Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (15-Jun-2015); Core Frequency Typ:150MHz; DSP Type:Fixed Point; MMAC:300; Operating Temperature Range:0°C to +70°C; RAM Memory Size:192KB; Supply Voltage Max:1.89V; Supply Voltage Min:1.71V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS48520CQZ