Analog Devices ADSP-BF533SKBCZ-6V

Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 600Mhz, Bga-160
$ 41.615
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF533SKBCZ-6V.

SHENGYU ELECTRONICS

Datasheet64 pages18 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-BF533SKBCZ-6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.615
$ 26.8
Stock
383,513
93,578
Authorized Distributors
3
1
Case/Package
BGA
BGA
Number of Pins
160
160
Data Bus Width
16 b
16 b
Interface
SPI, SSP, UART
Parallel, SPI, UART
Memory Type
ROM, SRAM
ROM, SRAM
Memory Size
148 kB
148 kB
RAM Size
64 kB
148 kB
Max Frequency
600 MHz
600 MHz
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF533SKBCZ-6V.

Related Parts

Analog DevicesADSP-BF523BBCZ-5A
EMBEDDED PROCESSOR, 533MHZ, 48I/O, BGA; Available until stocks are exhausted Alternative available
Analog DevicesADSP-BF525BBCZ-5A
Fixed Point Digital Signal Processor -Dsp, 16/32 Bit, 533Mhz, Cspbga
Analog DevicesADSP-BF524BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70

Descriptions

Descriptions of Analog Devices ADSP-BF533SKBCZ-6V provided by its distributors.

Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 600Mhz, Bga-160
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PBGA168
DSP Fixed-Point 16-Bit 600MHz 600MIPS 160-Pin CSP-BGA
SPI SSP UART 160-LFBGA CSPBGA ROM SRAM PRODUCTION (Last Updated: 2weeks ago) digital signal processor 1.30V 1.21mm 600MHz 64kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF533-SKBCZ-6V
  • ADSP-BF533SKBCZ-6V.
  • ADSP-BF533SKBCZ6V
  • ADSPBF533SKBCZ6V