Analog Devices ADSP-BF524BBCZ-3A

Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
$ 20.456
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF524BBCZ-3A.

element14 APAC

Datasheet88 pages16 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-85.56%

CAD Models

Download Analog Devices ADSP-BF524BBCZ-3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF524BBCZ-3A.

Related Parts

Analog DevicesADSP-BF536BBCZ-3B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PBGA208
Analog DevicesADSP-BF533SBBCZ-5V
DSP Fixed-Point 16-Bit 533MHz 533MIPS 160-Pin CSP-BGA
Analog DevicesADSP-BF536BBCZ-3A
DSP Fixed-Point 16bit 300MHz 182-Pin CSP-BGA Tray / IC DSP CTLR 16BIT 182CSBGA

Descriptions

Descriptions of Analog Devices ADSP-BF524BBCZ-3A provided by its distributors.

Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
DMA I2C PPI SPI SPORT UART USB 208-FBGA CSPBGA ROM PRODUCTION (Last Updated: 1week ago) digital signal processor 1.35V 17.1mm 400MHz 32kB
1.8V,2.5V,3.3V DMA,I2C,PPI,SPI,SPORT,UART,USB 32bit Blackfin 132KB ROM 32KB 1.235V,1.7V,2.25V,3V 1.47V,1.9V,2.75V,3.6V 300MHz BGA-208 , 17mm*17mm*1.61mm
Embedded Processor, 300Mhz, 48I/O, Bga; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Cspbga; No. Of Pins:208Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Program Memory Size:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF524BBCZ-3A

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated