Analog Devices ADSP-BF533SBB500

DSP Fixed-Point 16-Bit 500MHz 500MIPS 169-Pin BGA
$ 24
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF533SBB500.

Analog Devices

Datasheet64 pages17 years ago
Datasheet64 pages17 years ago

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-BF533SBB500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24
$ 36.415
Stock
146,144
199,668
Authorized Distributors
1
4
Case/Package
BGA
BGA
Number of Pins
169
169
Data Bus Width
16 b
16 b
Interface
SPI, SSP, UART
I2S, IrDA, Parallel, SPI, UART
Memory Type
-
SRAM
Memory Size
148 kB
148 kB
RAM Size
64 kB
148 kB
Max Frequency
600 MHz
600 MHz
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesADSP-BF523KBCZ-6A
Blackfin Embedded Processor | IC DSP CTRLR 16B 600MHZ 208BGA
Analog DevicesADSP-BF525BBCZ-5A
Fixed Point Digital Signal Processor -Dsp, 16/32 Bit, 533Mhz, Cspbga
Analog DevicesADSP-BF526BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Texas InstrumentsTMS320C5514AZCH10
IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray
Texas InstrumentsTMS320VC5404GGU
DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR

Descriptions

Descriptions of Analog Devices ADSP-BF533SBB500 provided by its distributors.

DSP Fixed-Point 16-Bit 500MHz 500MIPS 169-Pin BGA
SPI SSP UART 169-BBGA COMMERCIAL S-PBGA-B169 digital signal processor 1.20V 19mm 40MHz ROM (1kB)
BGA-169 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
16-BIT 40 MHz OTHER DSP PBGA169
IC DSP CTLR 16BIT 500MHZ 169-BGA
The ADSP-BF533 provides a high performance, power-efficient processor choice for today's most demanding convergent signal processing applications. The high performance 16-bit/32-bit Blackfin® embedded processor core, the flexible cache architecture, the enhanced DMA subsystem, and the dynamic power management (DPM) functionality allow system designers a flexible platform to address a wide range of applications including consumer, communications, automotive, and industrial/instrumentation. Architectural Features High performance 16-bit/32-bit embedded processor core 10-stage RISC MCU/DSP pipeline with mixed 16-bit/32-bit ISA for optimal code density Full SIMD architecture, including instructions for accelerated video and image processing Memory management unit (MMU) supporting full memory protection for an isolated and secure environment High Level of Integration Up to 148 kB of on-chip SRAM Glueless video capture and display port Two dual-channel, full-duplex, synchronous serial ports supporting eight stereo I2S channels 12 DMA channels supporting one- and two-dimensional data transfers Memory controller providing glueless connection to multiple banks of external SDRAM, SRAM, Flash, or ROM 160-ball mini-BGA, 169-ball PBGA packages Industrial temperature ranges (40°C to 85°C) and commercial temperature ranges (0°C to 70°C) available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF533SBB500