Analog Devices ADSP-BF532SBBC400

3.3V Spi, Ssp, Uart 16 Bit Blackfin 52KB Rom 1KB 1.8V 3.6V 400MHZ BGA , 12MM*12MM*1.21MM
$ 14.54

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF532SBBC400.

Augswan

Datasheet64 pages18 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+9.98%

CAD Models

Download Analog Devices ADSP-BF532SBBC400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.54
$ 22.505
Stock
182,773
245,126
Authorized Distributors
1
4
Case/Package
BGA
BGA
Number of Pins
160
160
Data Bus Width
16 b
16 b
Interface
SPI, SSP, UART
SPI, SSP, Serial, UART
Memory Type
-
ROMless
Memory Size
84 kB
84 kB
RAM Size
32 kB
-
Max Frequency
400 MHz
400 MHz
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-BF526BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF526BBCZ-4A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF524BBCZ-4A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Texas InstrumentsTMS320VC5404GGU
DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR

Descriptions

Descriptions of Analog Devices ADSP-BF532SBBC400 provided by its distributors.

3.3V SPI,SSP,UART 16bit Blackfin 52KB ROM 1KB 1.8V 3.6V 400MHz BGA , 12mm*12mm*1.21mm
DSP Fixed-Point 16bit 500MHz 400MIPS 160-Pin CSP-BGA
SPI SSP UART 160-LFBGA CSPBGA COMMERCIAL S-PBGA-B160 digital signal processor 1.20V 12mm 40MHz ROM (1kB)
IC DSP CTLR 16B 400MHZ 160CSBGA
16-BIT 40 MHz OTHER DSP PBGA160
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Multiplier, 16-Bit, Bipolar, CPGA108
DUAL MAC16-BIT400MHZ,84KB SRAM
Analog Devices initial product family, the ADSP-BF531, ADSP-BF532, and ADSP-BF533, offer all the ease of use and architectural attributes of the Blackfin processor. These three processors are all completely pin compatible - differing solely with respect to their performance and on-chip memory - thus reducing risk and offering the ability to scale up or down depending upon the end application needs. All three processors offer low power consumption with scaleable performance from low-cost to very high performance. The ADSP-BF532 offers exceptional performance, large on-chip memories, and an array of application-tuned peripherals. Its highly integrated feature set combined with an aggressive price ($7.50 in quantities of 10Kpcs) make it particularly well suited for applications requiring both a high degree of functionality and low cost such as automotive telematics, information appliances, and wired/wireless communications systems. High Level of Integration 84Kbytes of on-chip L1 memory configured as -- 48Kbytes of L1 instruction memory SRAM/Cache 32Kbytes of L1 data memory SRAM/Cache 4 Kbytes of L1 scratchpad SRAM Parallel Peripheral Interface supporting ITU-R 656 video data formats Two dual-channel, full-duplex synchronous serial ports supporting eight stereo I2S channels 12 DMA channels supporting one and two-dimensional data transfers Memory controller providing glueless connection to multiple banks of external SDRAM, SRAM, Flash, or ROM. Three timer/counters supporting PWM, pulsewidth, and event count modes UART with support for IrDA® SPI-compatible port Event handler Real-time clock Watchdog timer PLL capable of 1x to 63x frequency multiplication 160-ball (12mm x 12mm) Mini-BGA, 176-Lead (24mm x 24mm) LQFP, and 169-ball (19mm x 19mm) Pb-Free Sparse PBGA packages Industrial temperature range

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF532SBBC-400
  • ADSPBF532SBBC400