Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADSP-BF536BBCZ-3B

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PBGA208
$ 24.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF536BBCZ-3B.

Farnell

Datasheet68 pages18 years ago

Analog Devices

Factory Futures

Augswan

iiiC

Inventory History

3 month trend:
-19.58%

CAD Models

Download Analog Devices ADSP-BF536BBCZ-3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF536BBCZ-3B.

Related Parts

Analog DevicesADSP-BF524BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF523BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
Analog DevicesADSP-BF525BBCZ-5A
Fixed Point Digital Signal Processor -Dsp, 16/32 Bit, 533Mhz, Cspbga

Descriptions

Descriptions of Analog Devices ADSP-BF536BBCZ-3B provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 300MHz, CMOS, PBGA208
DSP Fixed-Point 16-Bit 300MHz 300MIPS 208-Pin CSP-BGA
CAN SPI SSP TWI UART 208-FBGA CSPBGA ROM PRODUCTION (Last Updated: 4weeks ago) digital signal processor 1.20V 1.36mm 300MHz 32kB
2.5V,3.3V CAN,SPI,SSP,TWI,UART 16bit Blackfin 32KB EXTERNAL 100KB 2.5V 3.6V 300MHz BGA Fixed mounting,SMD mount 17mm*17mm*1.26mm
The ADS P-BF534/ADSP-BF536/ADSP-BF537 processors are members of the Black fin family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Black fin processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. The ADS P-BF534/ADSP-BF536/ADSP-BF537 processors are completely code and pin compatible. They differ only with respect to their performance, on-chip memory, and presence of the Ethernet MAC module. Specific performance, memory, and feature configurations are shown in Table 1. By integrating a rich set of industry-leading system peripherals and memory, the Black fin processors are the platform of choice for next-generation applications that require RISC-like pro-grammability, multimedia support, and leading-edge signal processing in one integrated package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF536BBCZ3B