Analog Devices ADSP-BF523KBCZ-5C2

Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
$ 30.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF523KBCZ-5C2.

Analog Devices

Datasheet88 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages16 years ago
Datasheet80 pages17 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 30.97
$ 27.158
Stock
100,044
110,978
Authorized Distributors
3
4
Case/Package
BGA
BGA
Number of Pins
289
289
Data Bus Width
16 b
16 b
Interface
I2C, Parallel, SPI, UART
I2C, SPI, UART
Memory Type
EEPROM, FLASH
-
Memory Size
132 kB
132 kB
RAM Size
-
32 kB
Max Frequency
533 MHz
533 MHz
Min Supply Voltage
1.8 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF523KBCZ-5C2.

Related Parts

Analog DevicesADSP-BF534BBCZ-5B
Blackfin Processor with CAN Connectivity for Automotive & Industrial Applications
Analog DevicesADSP-BF534YBCZ-4B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176
Analog DevicesADSP-BF561SKBZ600
Blackfin Embedded Symmetric Multiprocessor | IC DSP 32BIT 600MHZ 297BGA
Texas InstrumentsTMS320C6421ZWT5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Texas InstrumentsTMS320C6424ZWT6
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Texas InstrumentsTMS320C6421ZWT6
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90

Descriptions

Descriptions of Analog Devices ADSP-BF523KBCZ-5C2 provided by its distributors.

Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
ANALOG DEVICES ADSP-BF523KBCZ-5C2 DSP, BLACKFIN W/CODEC, 533MHZ, 289CSPBGA
DMA I2C PPI SPI SPORT UART 289-LFBGA CSPBGA EEPROM FLASH PRODUCTION (Last Updated: 2weeks ago) digital signal processor 1.10V 1.2mm 600MHz 32kB
DSP, BLACKFIN W/CODEC, 533MHZ, 289CSPBGA; MSL:MSL 3 - 168 hours; Cache on Chip L1/L2 Memory:48KB; Core Frequency Typ:600MHz; DSP Type:Core; External Supported Memory:SDRAM, SRAM, FLASH, ROM; Interface Type:SPI, Parallel, 2 Wire; MMAC:1200; No. of Pins:289; Operating Temperature Range:0°C to +70°C; Package / Case:CSPBGA; RAM Memory Size:132KB; Series:Blackfin; Supply Voltage Max:3.6V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF523KBCZ5C2