Analog Devices ADSP-BF523KBCZ-5

Low Power Blackfin Processor with Advanced Peripherals
$ 27.158
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF523KBCZ-5.

Analog Devices

Datasheet88 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages16 years ago
Datasheet88 pages16 years ago
Datasheet80 pages17 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-BF523KBCZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.158
$ 30.97
Stock
101,940
92,516
Authorized Distributors
4
3
Case/Package
BGA
BGA
Number of Pins
289
289
Data Bus Width
16 b
16 b
Interface
I2C, SPI, UART
I2C, Parallel, SPI, UART
Memory Type
-
EEPROM, FLASH
Memory Size
132 kB
132 kB
RAM Size
32 kB
-
Max Frequency
533 MHz
533 MHz
Min Supply Voltage
1.7 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF523KBCZ-5.

Related Parts

Analog DevicesADSP-BF534BBCZ-4B
ANALOG DEVICES ADSP-BF534BBCZ-4B DSP, Fixed Point, 16 / 32bit, 400 MHz, BGA, 208 Pins
Analog DevicesADSP-BF534BBCZ-5B
Blackfin Processor with CAN Connectivity for Automotive & Industrial Applications
Analog DevicesADSP-BF534YBCZ-4B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176

Descriptions

Descriptions of Analog Devices ADSP-BF523KBCZ-5 provided by its distributors.

Low Power Blackfin Processor with Advanced Peripherals
DSP Fixed-Point 32bit 533MHz 289-Pin CSP-BGA Tray
Digital Signal Processor (DSP/DSC)
Floating Point Processor, 32-Bit, CMOS, CPGA100
ADSP-BF523 Processor,533Mhz,Et
IC MCU 16BIT 32KB FLASH 64VQFN
DMA I2C PPI SPI SPORT UART 289-LFBGA CSPBGA PRODUCTION (Last Updated: 3weeks ago) ADSP-BF523 digital signal processor 1.10V 1.4mm 600MHz 32kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated