Analog Devices ADSP-BF561SKBZ600

Blackfin Embedded Symmetric Multiprocessor | IC DSP 32BIT 600MHZ 297BGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF561SKBZ600.

Farnell

Datasheet64 pages21 years ago
Datasheet68 pages21 years ago
Datasheet68 pages21 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices ADSP-BF561SKBZ600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF561SKBZ600.

Related Parts

Analog DevicesADSP-BF534BBCZ-5B
Blackfin Processor with CAN Connectivity for Automotive & Industrial Applications
Analog DevicesADSP-BF534YBCZ-4B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176
Analog DevicesADSP-BF527KBCZ-5C2
Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
Texas InstrumentsTMS320C6424ZWT6
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Texas InstrumentsTMS320C6421ZWT6
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Texas InstrumentsTMS320C6421ZWT5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90

Descriptions

Descriptions of Analog Devices ADSP-BF561SKBZ600 provided by its distributors.

Blackfin Embedded Symmetric Multiprocessor | IC DSP 32BIT 600MHZ 297BGA
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PQFP176
Blackfin Symmetric Multi-Processor for Consumer Multimedia
DSP Fixed-Point 16-Bit 600MHz 600MIPS 297-Pin BGA
DSP, FIXED, 16/32BIT, 600MHZ, CSPBGA297; DSP Type:Fixed Point; No. of Bits:16 / 32bit; Frequency:600MHz; Flash Memory Size:-; DSP Case Style:CSPBGA; No. of Pins:297Pins; No. of I/O s:48I/O s; No. of MIPS:-; MSL:MSL 3 - 168 hours RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF561SKBZ600