Analog Devices ADSP-BF534BBCZ-4B

ANALOG DEVICES ADSP-BF534BBCZ-4B DSP, Fixed Point, 16 / 32bit, 400 MHz, BGA, 208 Pins
$ 25.394
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF534BBCZ-4B.

element14 APAC

Datasheet68 pages17 years ago

Analog Devices

Arrow Electronics

Augswan

DigiKey

Inventory History

3 month trend:
+185%

CAD Models

Download Analog Devices ADSP-BF534BBCZ-4B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF534BBCZ-4B.

Related Parts

Analog DevicesADSP-BF526BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF526BBCZ-4A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF524BBCZ-4A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Texas InstrumentsTMS320C5514AZCH10
IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray

Descriptions

Descriptions of Analog Devices ADSP-BF534BBCZ-4B provided by its distributors.

ANALOG DEVICES ADSP-BF534BBCZ-4B DSP, Fixed Point, 16 / 32bit, 400 MHz, BGA, 208 Pins
Blackfin Processor with CAN Connectivity for Automotive & Industrial Applications
CAN SPI SSP TWI UART 208-FBGA CSPBGA PRODUCTION (Last Updated: 3weeks ago) ADSP-BF534 digital signal processor 1.20V 17mm 400MHz 32kB
BLACKFIN, DSP 400MHZ, CSPBGA-208; Series:Blackfin; No. of Bits:16 / 32; Frequency:400MHz; Core Supply Voltage:3.3V; Embedded Interface Type:Parallel, Serial, SPI, 2-Wire; No. of I/O's:48; Supply Voltage Range:800mV to 1.32V, 2.25V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:BGA; No. of Pins:208; Base Number:534; Core Frequency Typ:400MHz; External Supported Memory:SDRAM; Interface:Parallel, Serial, SPI, 2-Wire; Interface Type:CAN, SPI, UART; Package / Case:CSPBGA; RAM Memory Size:132KB; Supply Voltage:3.3V; Supply Voltage Max:3.6V; Supply Voltage Min:2.25V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF534BBCZ4B
  • ADSPBF534BBCZ4B