Analog Devices ADSP-BF504BCPZ-4

Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
$ 14.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF504BCPZ-4.

HQonline

Datasheet84 pages17 years ago

Analog Devices

Factory Futures

element14 APAC

Inventory History

3 month trend:
+13.27%

CAD Models

Download Analog Devices ADSP-BF504BCPZ-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.12
$ 11.244
Stock
167,025
137,501
Authorized Distributors
6
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
88
88
Data Bus Width
32 b
32 b
Interface
CAN, EBI/EMI, I2C, IrDA, SPI, UART, USART
2-Wire, CAN, I2C, I2S, IrDA, Parallel, SPI, UART
Memory Type
FLASH
-
Memory Size
68 kB
68 kB
RAM Size
64 kB
68 kB
Max Frequency
400 MHz
400 MHz
Min Supply Voltage
1.14 V
1.1 V
Max Supply Voltage
1.47 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF504BCPZ-4.

Related Parts

Analog DevicesADSP-BF592BCPZ
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Analog DevicesADSP-BF592KCPZ-2
ANALOG DEVICES ADSP-BF592KCPZ-2 DIGITAL SIGNAL PROCESSOR -DSP FL PT, 200MHZ, 64-LFCSP
Analog DevicesADSP-21479BCPZ-1A
Digital Signal Processor, 16-Ext Bit, 55.55MHz, CMOS, PQFP144

Descriptions

Descriptions of Analog Devices ADSP-BF504BCPZ-4 provided by its distributors.

Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
CAN EBI/EMI I2C IrDA PPI SPI SPORT UART/USART 88-VFQFN Exposed Pad CSP FLASH PRODUCTION (Last Updated: 1month ago) digital signal processor 1.29V 705mum 400MHz 64kB
Embedded Processor, 400Mhz, 35I/O, Lfcsp; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Lfcsp-Ep; No. Of Pins:88Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF504BCPZ-4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSPBF504BCPZ4