Analog Devices ADSP-BF592BCPZ

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
$ 8.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF592BCPZ.

Newark

Datasheet44 pages16 years ago
Datasheet44 pages16 years ago

Analog Devices

Augswan

element14 APAC

Inventory History

3 month trend:
-40.16%

CAD Models

Download Analog Devices ADSP-BF592BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF592BCPZ.

Related Parts

Analog DevicesADAU1452WBCPZ
DSP Fixed-Point 32bit 294.912MHz Automotive 72-Pin LFCSP EP Tray / IC AUDIO PROCESSOR 72LFCSP
Analog DevicesADAU1451WBCPZ-RL
DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP T/R
Analog DevicesADAU1452WBCPZ-RL
DSP Fixed-Point 32bit 294.912MHz Automotive 72-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADSP-BF592BCPZ provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
I2C I2S IrDA PPI SPI SPORT UART 64-VFQFN Exposed Pad CSP EEPROM FLASH PRODUCTION (Last Updated: 1week ago) digital signal processor 1.29V 950mum 400MHz 32kB
Embedded Processor, 400Mhz, 32I/O, Lfcsp; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Lfcsp-Ep; No. Of Pins:64Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF592BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF592BCPZ.
  • ADSPBF592BCPZ