Analog Devices ADSP-BF592KCPZ-2

Analog Devices ADSP-BF592KCPZ-2 Digital Signal Processor -DSP Fl Pt, 200MHZ, 64-LFCSP
$ 3.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF592KCPZ-2.

Upverter

Datasheet44 pages16 years ago
Technical Drawing1 page21 years ago

Analog Devices

Farnell

element14 APAC

Inventory History

3 month trend:
-34.81%

CAD Models

Download Analog Devices ADSP-BF592KCPZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF592KCPZ-2.

Descriptions

Descriptions of Analog Devices ADSP-BF592KCPZ-2 provided by its distributors.

ANALOG DEVICES ADSP-BF592KCPZ-2 DIGITAL SIGNAL PROCESSOR -DSP FL PT, 200MHZ, 64-LFCSP
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169
Low Cost Blackfin with Optimized Peripheral Set for Industrial and General Purpose Applications
1.8V,2.5V,3.3V I2C,I2S,IrDA,PPI,SPI,SPORT,UART 32bit Blackfin 400MHz 32KB ROM 64KB 1 1.33V 1.47V 200MHz , 9mm*9mm*850¦Ìm
I2C I2S IrDA PPI SPI SPORT UART 64-VFQFN Exposed Pad CSP ROM PRODUCTION (Last Updated: 3weeks ago) digital signal processor 1.29V 950mum 200MHz 32kB
Embedded Processor, 200Mhz, 32I/O, Lfcsp; Dsp Type:Core; Data Bus Width:-; Operating Frequency Max:-; Ic Case/Package:Lfcsp-Ep; No. Of Pins:64Pins; No. Of Mips:-; Interfaces:-; Ram Memory Size:-; No. Of Cores:-; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADSP-BF592KCPZ-2
IC, DSP FL PT, 200MHZ, 64-LFCSP; Series:; IC, DSP FL PT, 200MHZ, 64-LFCSP; Series:Blackfin; No. of Bits:16 / 32bit; Frequency:200MHz; Digital IC Case Style:LFCSP; No. of Pins:64; Core Supply Voltage Min:1.1V; Core Supply Voltage Max:1.47V; No. of I/O's:32; Packaging:Each

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF592KCPZ-2.
  • ADSPBF592KCPZ2