Texas Instruments TMS320VC549GGU-100

TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 64kB 100MHz 325.906118mg
$ 49.376

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC549GGU-100.

Texas Instruments

Datasheet64 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages14 years ago
Datasheet64 pages15 years ago
Datasheet64 pages19 years ago
Technical Drawing2 pages24 years ago
Datasheet52 pages25 years ago

Factory Futures

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC549GGU-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.376
$ 37.688
Stock
61,504
118,109
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
32 kB
32 kB
RAM Size
64 kB
64 kB
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
2.4 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Analog DevicesADSP-2185MKCAZ-300
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 37.5MHz, CMOS, PBGA144
Analog DevicesADSP-2185NKCA-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA
Analog DevicesADSP-2187NBCA-320
Digital Signal Processor, 24-Ext Bit, 14.4MHz, CMOS, PQFP128

Descriptions

Descriptions of Texas Instruments TMS320VC549GGU-100 provided by its distributors.

TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 64kB 100MHz 325.906118mg
Digital Signal Processor 144-BGA MIC OSTA -40 to 100
DSP Fixed-Point 16-Bit 100MHz 100MIPS 144-Pin BGA MICROSTAR
Digital Signal Processor (DSP) IC; Series:C54x DSPs; DSP Type:Fixed Point; MMAC:100; Core Frequency Typ:100MHz; Memory Size, RAM:64KB; External Memory Supported:Async; Interface:Parallel; Supply Voltage Min:3V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC549GGU 100
  • TMS320VC549GGU100