Analog Devices ADSP-2189NBCA-320

Digital Signal Processor, 24-Ext Bit, 33MHz, CMOS, PQFP100
$ 40.87

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2189NBCA-320.

SHENGYU ELECTRONICS

Datasheet48 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2189NBCA-320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.87
$ 59.06
$ 59.06
Stock
97,438
144,105
144,105
Authorized Distributors
1
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Data Bus Width
16 b
16 b
16 b
Interface
Serial
RS-232
RS-232
Memory Type
-
EEPROM
EEPROM
Memory Size
-
4 MB
4 MB
RAM Size
192 kB
192 kB
192 kB
Max Frequency
80 MHz
80 MHz
80 MHz
Min Supply Voltage
1.8 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-2187NBCA-320
Digital Signal Processor, 24-Ext Bit, 14.4MHz, CMOS, PQFP128
Analog DevicesADSP-2185NKCA-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA
Analog DevicesADSP-2184NKCA-320
ADSP-21xx MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 20kB 80MHz 0.8mm
Texas InstrumentsTMS320VC549GGU-80
TMS320C54x Surface Mount Fixed Point Non-RoHS Compliant DSP -40C~100C TC ROM (32kB) 80MHz 2.50V
Texas InstrumentsTMS320VC549GGU-100
Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Texas InstrumentsTMS320VC549ZGU-100
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 64kB 100MHz 319.499126mg

Descriptions

Descriptions of Analog Devices ADSP-2189NBCA-320 provided by its distributors.

Digital Signal Processor, 24-Ext Bit, 33MHz, CMOS, PQFP100
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA
The ADSP-218xN series consists of six single chip microcomputers optimized for digital signal processing applications. All series members are pin-compatible and are differentiated solely by the amount of on-chip SRAM. This feature combined with ADSP-21xx code compatibility provide a great deal of flexibility in the design decision. The ADSP-218xN series offers products from 2 MBits of SRAM to $3.50. Specifically, the series members are - ADSP-2184N (4K PM/4K DM) ADSP-2186N (8K PM/8K DM) ADSP-2185N (16K PM/16K DM) ADSP-2187N (32K PM/32K DM) ADSP-2189N (32K PM/48K DM) ADSP-2188N (48K PM/56K DM) The ADSP-218xN series offers the highest performance (80Mhz/MIPS) and lowest power consumption (0.55mW/MIP @ 1.8V) within the ADSP-218x portfolio. All series members are offered in a 100-lead LQFP and 144-Ball MBGA packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2189NBCA320