Analog Devices ADSP-2186BSTZ-133

LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2186BSTZ-133.

SHENGYU ELECTRONICS

Datasheet36 pages25 years ago

Alternate Parts

Price @ 1000
$ 23.32
Stock
99,687
374,841
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Logic Function
-
-
Frequency
33.3 MHz
33.3 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADSP-2185KST-133
LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Analog DevicesADSP-2185KSTZ-133
FIXED POINT DIGITAL SIGNAL PROCESSOR OTHER QUAD GULL WING IC Microprocessor 70C 14mm 5.5V 16b
Texas InstrumentsTMS320C203PZA
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 40MHZ, LQFP-100
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100
Texas InstrumentsTMS320C203PZ
DSP Fixed-Point 16-Bit 40MHz 20MIPS 100-Pin LQFP
NXP SemiconductorsS912XHY128F0VLL
16-bit MCU, S12 core, 128KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 100

Descriptions

Descriptions of Analog Devices ADSP-2186BSTZ-133 provided by its distributors.

LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
IC DSP CONTROLLER 16BIT 100LQFP
24-BIT 16.67 MHz OTHER DSP PQFP100
ADSP-21xx Surface Mount Fixed Point ROHS3Compliant digital signal processor -40C~85C External 33.3MHz 5.00V
16-BIT DIGITAL SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2186BSTZ-133
  • ADSP2186BSTZ133