Analog Devices ADSP-2185KSTZ-133

Fixed Point Digital Signal Processor Other Quad Gull Wing IC Microprocessor 70C 14MM 5.5V 16B
$ 33.06

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2185KSTZ-133.

Verical

Datasheet32 pages29 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 33.06
$ 31.13
Stock
113,273
210,948
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
33.3 MHz
33.3 MHz
Interface
Serial
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

NXP SemiconductorsMAC7121MAG40
32-bit MCU, ARM7TDMI-S, 32KB Flash, 40MHz, -40/+125degC, Atumotive Qualified, QFP 112
NXP SemiconductorsLPC11U68JBD100E
MICROCONTROLLER MCU, 32 BIT, CORTEX-M0+, 50MHZ, LQFP-100
NXP SemiconductorsLPC1769FBD100,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin LQFP Tray
Digi International20-668-0011
Microprocessors - MPU Rabbit 3000A LQFP Microprocessor
Digi International20-668-0024
MPU Rabbit 4000 8-Bit/16-Bit CMOS 60MHz 3.3V 128-Pin LQFP

Descriptions

Descriptions of Analog Devices ADSP-2185KSTZ-133 provided by its distributors.

FIXED POINT DIGITAL SIGNAL PROCESSOR OTHER QUAD GULL WING IC Microprocessor 70C 14mm 5.5V 16b
LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
DSP Fixed-Point 16bit 33.3MHz 33.3MIPS 100-Pin LQFP
Microprocessor Circuit, CMOS, PBGA349
ANALOG DEVICES ADSP-2185KSTZ-133 MICROCOMPUTER, 16BIT 33MIPS, SMD
IC DSP CONTROLLER 16BIT 100TQFP
16-BIT DIGITAL SIGNAL PROCESSOR
MICROCOMPUTER, 16BIT 33MIPS, SMD; Series:ADSP-21xx; No. of Bits:16; Frequency:33.3MHz; Supply Voltage:5V; Embedded Interface Type:Host Port, Serial; No. of MIPS:33; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:QFP; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:2185; Core Frequency Typ:33.3MHz; DSP Type:Static CMOS Technology; External Supported Memory:EPROM; Interface:Host Port, Serial; Interface Type:Serial; Package / Case:LQFP; Packaging Type:Peel Pack; RAM Memory Size:80KB; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2185KSTZ-133.
  • ADSP2185KSTZ-133
  • ADSP2185KSTZ133