Analog Devices ADSP-2185LBSTZ-210

Float Pt Digital Signal Processor -Dsp, 16 Bit, 52.5Mhz, Lqfp-100
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2185LBSTZ-210.

Augswan

Datasheet48 pages24 years ago

Analog Devices

DigiKey

CAD Models

Download Analog Devices ADSP-2185LBSTZ-210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.59
$ 32.59
Stock
154,328
229,609
229,609
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Data Bus Width
16 b
-
-
Interface
Serial
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
80 kB
80 kB
80 kB
Max Frequency
52.5 MHz
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesADSP-2183BSTZ-160
Float Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-128
Analog DevicesADSP-2183KSTZ-210
DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 26.32MHz, CMOS, PQFP128
Analog DevicesADSP-2184LBSTZ-160
DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
Texas InstrumentsTMS320LC541BPZ-66
Duplex Serial Port 100-LQFP 320LC541 e4 digital signal processor 3.6V 635.596308mg 66MHz 10kB
Texas InstrumentsTMS320C541PZ1-40
DSP Fixed-Point 16-Bit 40MHz 40MIPS 100-Pin LQFP
Texas InstrumentsTMS320LC541PZ1-40
DSP Fix PT 16-Bit 40MHz 40MIPS 100-Pin LQFP

Descriptions

Descriptions of Analog Devices ADSP-2185LBSTZ-210 provided by its distributors.

Float Pt Digital Signal Processor -Dsp, 16 Bit, 52.5Mhz, Lqfp-100
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQCC68
Host Interface Serial Port 100-LQFP PRODUCTION (Last Updated: 4days ago) ADSP-2185 digital signal processor 3.6V 1.45mm 52MHz 80kB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2185LBSTZ210
  • ADSP2185LBSTZ210