Analog Devices ADSP-2184LBST-160

LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
$ 6.14

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2184LBST-160.

Upverter

Datasheet48 pages24 years ago

DigiKey

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2184LBST-160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.14
$ 27.805
Stock
227,629
133,530
Authorized Distributors
1
6
Case/Package
LQFP
LQFP
Number of Pins
100
100
Logic Function
-
-
Frequency
40 MHz
40 MHz
Interface
-
Serial
Memory Size
-
13 kB
Min Supply Voltage
3 V
4.5 V
Max Supply Voltage
3.6 V
5.5 V

Related Parts

Texas InstrumentsTMS320LC203PZ
MULTIPLE Contains Lead Surface Mount GULL WING digital signal processor 70C 1.1kB 40MHz 14mm
Texas InstrumentsTMS320LF2406APZA
DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
Texas InstrumentsTMS320LF2406APZS
CANbus,SCI,SPI,UART,USART 16bit C2xx DSP 40MHz 5KB FLASH 64KB 1 3.3V 5.25V 40MHz QFP 1.45mm
NXP SemiconductorsLPC11U68JBD100E
MICROCONTROLLER MCU, 32 BIT, CORTEX-M0+, 50MHZ, LQFP-100
NXP SemiconductorsLPC11E68JBD100E
MICROCONTROLLER MCU, 32 BIT, CORTEX-M0+, 50MHZ, LQFP-100
NXP SemiconductorsMKM34Z128CLL5
Kinetis KM34: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP

Descriptions

Descriptions of Analog Devices ADSP-2184LBST-160 provided by its distributors.

LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
DSP Microcomputer / DSP Fixed-Point 16bit 40MHz 52MIPS 100-Pin LQFP
IC DSP CONTROLLER 16BIT 100LQFP
24-BIT 20 MHz OTHER DSP PQFP100
Digital Signal Processor, 16-Ext Bit, CMOS, PBGA400
3.3V 16BIT DSP 40MIPS 4KWRDSPM <NV
ADSP-21xx Surface Mount Fixed Point Non-RoHS Compliant digital signal processor -40C~85C External 40MHz 3.30V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2184L-BST-160
  • ADSP2184L-BST-160
  • ADSP2184LBST160