Analog Devices ADSP-2183KST-210

DIGITAL SIGNAL PROCESSOR IC; Core Frequency Typ: 52MHz; DSP Type: Floating Point;
$ 35.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2183KST-210.

SHENGYU ELECTRONICS

Datasheet31 pages25 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 35.84
$ 43.34
Stock
177,751
160,092
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
128
128
Data Bus Width
-
16 b
Interface
-
SSP, Serial
Memory Type
-
-
Memory Size
-
-
RAM Size
80 kB
80 kB
Max Frequency
-
52 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-2185LBSTZ-210
Float Pt Digital Signal Processor -Dsp, 16 Bit, 52.5Mhz, Lqfp-100
Analog DevicesADSP-2185LKST-115
DSP Microcomputer Digital Signal Processor, 24-Ext Bit, CMOS, PQFP100
Analog DevicesADSP-2185LBST-115
DSP MICROCOMPUTER, 100-LEAD TQFP, 100, 3.6 V (MAX.), 2.4 V (MIN.), 0.4 V (MAX.)
Texas InstrumentsTMS320LC548PGE-80
Digital Signal Processor 144-LQFP -40 to 100
Texas InstrumentsTMS320LC548PGE-66
Digital Signal Processor 144-LQFP -40 to 100
NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128

Descriptions

Descriptions of Analog Devices ADSP-2183KST-210 provided by its distributors.

DIGITAL SIGNAL PROCESSOR IC; Core Frequency Typ:52MHz; DSP Type:Floating Point;
DSP Microcomputer / DSP Fixed-Point 16bit 52MHz 52MIPS 128-Pin LQFP
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, CMOS, PBGA400

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2183-KST210
  • ADSP-2183KST-210.
  • ADSP-2183KST210
  • ADSP2183-KST-210
  • ADSP2183KST-210